
450BXC10MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-4199-1-ND - Cut Tape (CT) 1189-4199-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXC10MEFCT810X20 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC10MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC10MEFC10X20 | Rubycon | 105 740 | 1189-1894-ND | 14,28000 Kč | Parametric Equivalent |
| EKXF451ELL100MJ20S | Chemi-Con | 1 490 | 565-5062-ND | 36,54000 Kč | Parametric Equivalent |
| UCY2W100MPD1TD | Nichicon | 432 | 493-13334-1-ND | 25,41000 Kč | Parametric Equivalent |
| ULD2W100MPD1TD | Nichicon | 457 | 493-13890-1-ND | 31,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 100 | 8,52310 Kč | 852,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,30822 Kč | 6 308,22 Kč |
| 1 500 | 6,04015 Kč | 9 060,23 Kč |
| 2 500 | 5,74127 Kč | 14 353,18 Kč |
| 3 500 | 5,56555 Kč | 19 479,42 Kč |
| 5 000 | 5,39577 Kč | 26 978,85 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

