400PX47MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 529
Unit Price: 50,61000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 45,60121 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 74
Unit Price: 75,17000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 81
Unit Price: 68,66000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 27,20164 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 705
Unit Price: 51,45000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 162
Unit Price: 51,45000 Kč
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400PX47MEFCGC16X25

DigiKey Part Number
400PX47MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400PX47MEFCGC16X25
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400PX47MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
60018,06983 Kč10 841,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06983 Kč
Unit Price with VAT:21,86449 Kč