UAS2G470MHD1TN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 81
Unit Price: 68,66000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 705
Unit Price: 51,45000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 162
Unit Price: 51,45000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 529
Unit Price: 50,61000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 18,06983 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 74
Unit Price: 75,17000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UAS2G470MHD1TN

DigiKey Part Number
UAS2G470MHD1TN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UAS2G470MHD1TN
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAS2G470MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
464 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,20164 Kč6 800,41 Kč
Manufacturers Standard Package
Unit Price without VAT:27,20164 Kč
Unit Price with VAT:32,91398 Kč