
35ZLQ56MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-3656-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLQ56MEFC5X11 |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLQ56MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXS56MEFC5X11 | Rubycon | 3 476 | 1189-35YXS56MEFC5X11-ND | 6,72000 Kč | Parametric Equivalent |
| 35ZLR56MEFC5X11 | Rubycon | 4 650 | 1189-35ZLR56MEFC5X11-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,82220 Kč | 141,11 Kč |
| 100 | 2,48200 Kč | 248,20 Kč |
| 500 | 1,89612 Kč | 948,06 Kč |
| 1 000 | 1,71029 Kč | 1 710,29 Kč |
| 3 000 | 1,47763 Kč | 4 432,89 Kč |
| 6 000 | 1,36214 Kč | 8 172,84 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


