
35YXS56MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-35YXS56MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS56MEFC5X11 |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,66880 Kč | 266,88 Kč |
| 500 | 2,04352 Kč | 1 021,76 Kč |
| 1 000 | 1,84572 Kč | 1 845,72 Kč |
| 3 000 | 1,59802 Kč | 4 794,06 Kč |
| 6 000 | 1,47508 Kč | 8 850,48 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

