47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXJ47MTA5X11

DigiKey Part Number
1189-35YXJ47MTA5X11CT-ND - Cut Tape (CT)
1189-35YXJ47MTA5X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXJ47MTA5X11
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXJ47MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLJ47MT15X11Rubycon7041189-4182-1-ND0,23000 $Direct
35ZLJ47MTA5X11Rubycon3 6181189-1630-1-ND0,25000 $Parametric Equivalent
In-Stock: 1 658
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 $0,34 $
100,21100 $2,11 $
500,15360 $7,68 $
1000,13550 $13,55 $
5000,10404 $52,02 $
1 0000,09408 $94,08 $
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,08579 $171,58 $
4 0000,07890 $315,60 $
6 0000,07541 $452,46 $
10 0000,07153 $715,30 $
14 0000,06925 $969,50 $
20 0000,06704 $1 340,80 $
Manufacturers Standard Package
Unit Price without VAT:0,34000 $
Unit Price with VAT:0,41140 $