
35TGV100M8X10.5 | |
---|---|
DigiKey Part Number | 1189-2692-2-ND - Tape & Reel (TR) 1189-2692-1-ND - Cut Tape (CT) 1189-2692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV100M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 Kč | 26,04 Kč |
10 | 16,62200 Kč | 166,22 Kč |
50 | 12,73120 Kč | 636,56 Kč |
100 | 11,49820 Kč | 1 149,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,82092 Kč | 4 910,46 Kč |
1 000 | 9,12000 Kč | 9 120,00 Kč |
1 500 | 8,76623 Kč | 13 149,35 Kč |
2 500 | 8,37174 Kč | 20 929,35 Kč |
3 500 | 8,13995 Kč | 28 489,83 Kč |
5 000 | 7,91594 Kč | 39 579,70 Kč |
6 000 | 7,80948 Kč | 46 856,88 Kč |
12 000 | 7,44910 Kč | 89 389,20 Kč |
12 500 | 7,42989 Kč | 92 873,62 Kč |
Unit Price without VAT: | 26,04000 Kč |
---|---|
Unit Price with VAT: | 31,50840 Kč |