
35PZK680M10X15 | |
|---|---|
DigiKey Part Number | 1189-35PZK680M10X15-ND |
Manufacturer | |
Manufacturer Product Number | 35PZK680M10X15 |
Description | CAP ALUM HYBRID TH 35V 680UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 645 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 680 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 39,81300 Kč | 398,13 Kč |
| 50 | 31,49600 Kč | 1 574,80 Kč |
| 100 | 28,87440 Kč | 2 887,44 Kč |
| 500 | 24,36506 Kč | 12 182,53 Kč |
| 1 000 | 22,94689 Kč | 22 946,89 Kč |
| 2 500 | 21,43403 Kč | 53 585,07 Kč |
| 5 000 | 20,51305 Kč | 102 565,25 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |




