
35PZK1000M10X20 | |
|---|---|
DigiKey Part Number | 1189-35PZK1000M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 35PZK1000M10X20 |
Description | CAP ALUM HYBRD TH 35V 1000UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 675 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 1000 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 47,53000 Kč | 475,30 Kč |
| 50 | 37,87360 Kč | 1 893,68 Kč |
| 100 | 34,83080 Kč | 3 483,08 Kč |
| 500 | 29,60104 Kč | 14 800,52 Kč |
| 1 000 | 27,95617 Kč | 27 956,17 Kč |
| 2 500 | 26,20168 Kč | 65 504,20 Kč |
| 5 000 | 25,13367 Kč | 125 668,35 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |






