
35PK100MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1266-ND |
Manufacturer | |
Manufacturer Product Number | 35PK100MEFC6.3X11 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK100MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 258 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ100M6.3X11 | Rubycon | 36 383 | 1189-2260-ND | 6,30000 Kč | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 103 590 | 1189-1300-ND | 6,93000 Kč | Upgrade |
| 35ZLJ100M6.3X11 | Rubycon | 28 285 | 1189-2268-ND | 7,98000 Kč | Upgrade |
| 35PK100MEFCTA6.3X11 | Rubycon | 2 900 | 1189-35PK100MEFCTA6.3X11CT-ND | 4,83000 Kč | Parametric Equivalent |
| 107CKE035M | CORNELL DUBILIER KNOWLES | 4 609 | 1572-1040-ND | 8,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12920 Kč | 106,46 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 500 | 1,40938 Kč | 704,69 Kč |
| 2 000 | 1,14450 Kč | 2 289,00 Kč |
| 4 000 | 1,04428 Kč | 4 177,12 Kč |
| 6 000 | 0,99370 Kč | 5 962,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

