100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PK100MEFCTA6.3X11

DigiKey Part Number
1189-35PK100MEFCTA6.3X11TB-ND - Tape & Reel (TR)
1189-35PK100MEFCTA6.3X11CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
35PK100MEFCTA6.3X11
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
258 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
502,12920 Kč106,46 Kč
1001,86460 Kč186,46 Kč
5001,40938 Kč704,69 Kč
1 0001,26492 Kč1 264,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,14450 Kč2 289,00 Kč
4 0001,04428 Kč4 177,12 Kč
6 0000,99370 Kč5 962,20 Kč
10 0000,93723 Kč9 372,30 Kč
14 0000,90402 Kč12 656,28 Kč
20 0000,87194 Kč17 438,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč