
35PJV390M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35PJV390M10X12.5TR-ND - Tape & Reel (TR) 1189-35PJV390M10X12.5CT-ND - Cut Tape (CT) 1189-35PJV390M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV390M10X12.5 |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 175 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,81000 Kč | 51,81 Kč |
| 10 | 34,33000 Kč | 343,30 Kč |
| 50 | 27,05200 Kč | 1 352,60 Kč |
| 100 | 24,75500 Kč | 2 475,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,92197 Kč | 6 876,59 Kč |
| 600 | 21,42983 Kč | 12 857,90 Kč |
| 900 | 20,67700 Kč | 18 609,30 Kč |
| 1 500 | 19,83769 Kč | 29 756,53 Kč |
| 2 100 | 19,34453 Kč | 40 623,51 Kč |
| 3 000 | 18,86813 Kč | 56 604,39 Kč |
| 3 600 | 18,64154 Kč | 67 109,54 Kč |
| 7 200 | 17,87507 Kč | 128 700,50 Kč |
| 7 500 | 17,83432 Kč | 133 757,40 Kč |
| Unit Price without VAT: | 51,81000 Kč |
|---|---|
| Unit Price with VAT: | 62,69010 Kč |




