
GYF1V391MCW1GS | |
|---|---|
DigiKey Part Number | GYF1V391MCW1GTR-ND - Tape & Reel (TR) 493-GYF1V391MCW1GSCT-ND - Cut Tape (CT) 493-GYF1V391MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V391MCW1GS |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 50 | 21,36340 Kč | 1 068,17 Kč |
| 100 | 19,45250 Kč | 1 945,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,16678 Kč | 8 083,39 Kč |
| 1 000 | 15,13242 Kč | 15 132,42 Kč |
| 1 500 | 14,61083 Kč | 21 916,24 Kč |
| 2 500 | 14,02918 Kč | 35 072,95 Kč |
| 3 500 | 13,68746 Kč | 47 906,11 Kč |
| 5 000 | 13,35737 Kč | 66 786,85 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |




