4.7 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MU475MC44532

DigiKey Part Number
1189-2536-2-ND - Tape & Reel (TR)
1189-2536-1-ND - Cut Tape (CT)
1189-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35MU475MC44532
Description
CAP FILM 4.7UF 20% 35VDC 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
35MU475MC44532 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
35V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10142,63900 Kč1 426,39 Kč
50123,93860 Kč6 196,93 Kč
100118,15150 Kč11 815,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500108,35304 Kč54 176,52 Kč
1 000105,31715 Kč105 317,15 Kč
1 500103,79549 Kč155 693,24 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč