
35MU475MC44532 | |
|---|---|
DigiKey Part Number | 1189-2536-2-ND - Tape & Reel (TR) 1189-2536-1-ND - Cut Tape (CT) 1189-2536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU475MC44532 |
Description | CAP FILM 4.7UF 20% 35VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU475MC44532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 142,63900 Kč | 1 426,39 Kč |
| 50 | 123,93860 Kč | 6 196,93 Kč |
| 100 | 118,15150 Kč | 11 815,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,35304 Kč | 54 176,52 Kč |
| 1 000 | 105,31715 Kč | 105 317,15 Kč |
| 1 500 | 103,79549 Kč | 155 693,24 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |


