1 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MU105MB13225

DigiKey Part Number
1189-2529-2-ND - Tape & Reel (TR)
1189-2529-1-ND - Cut Tape (CT)
1189-2529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35MU105MB13225
Description
CAP FILM 1UF 20% 35VDC 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
35MU105MB13225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
35V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1083,71900 Kč837,19 Kč
5071,17060 Kč3 558,53 Kč
10067,28180 Kč6 728,18 Kč
50061,33684 Kč30 668,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00056,99025 Kč113 980,50 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč