25CZE220M8X9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35CZE150M8X9

DigiKey Part Number
1189-35CZE150M8X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35CZE150M8X9
Description
CAP ALUM HYBRID 150UF 20% 35V TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
345 mA @ 100 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
134,99000 Kč34,99 Kč
1022,70500 Kč227,05 Kč
5017,57220 Kč878,61 Kč
10015,94540 Kč1 594,54 Kč
50013,14832 Kč6 574,16 Kč
1 00012,26720 Kč12 267,20 Kč
3 00011,16599 Kč33 497,97 Kč
5 00010,75453 Kč53 772,65 Kč
Manufacturers Standard Package
Unit Price without VAT:34,99000 Kč
Unit Price with VAT:42,33790 Kč