Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35CJV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CJV220M8X10.5TR-ND - Tape & Reel (TR) 1189-35CJV220M8X10.5CT-ND - Cut Tape (CT) 1189-35CJV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CJV220M8X10.5 |
Description | CAP HYBRID SMD 35V 220UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PKV220M8X10.5 | Rubycon | 15 845 | 1189-35PKV220M8X10.5CT-ND | 1,48000 Kč | Parametric Equivalent |
| EEH-ZT1V221UP | Panasonic Industry | 3 078 | 10-EEH-ZT1V221UPCT-ND | 2,38000 Kč | Parametric Equivalent |
| HHXJ350ARA221MHA0G | Chemi-Con | 0 | 565-HHXJ350ARA221MHA0GCT-ND | 1,58000 Kč | Parametric Equivalent |
| HHXJ350GRA221MHA0G | Chemi-Con | 443 | 565-HHXJ350GRA221MHA0GCT-ND | 1,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 21,41900 Kč | 214,19 Kč |
| 50 | 16,50500 Kč | 825,25 Kč |
| 100 | 14,95130 Kč | 1 495,13 Kč |
| 500 | 12,27722 Kč | 6 138,61 Kč |
| 1 000 | 11,43549 Kč | 11 435,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,73600 Kč | 21 472,00 Kč |
| 4 000 | 10,15496 Kč | 40 619,84 Kč |
| 6 000 | 9,86198 Kč | 59 171,88 Kč |
| 10 000 | 9,53549 Kč | 95 354,90 Kč |
| 14 000 | 9,34362 Kč | 130 810,68 Kč |
| 20 000 | 9,15830 Kč | 183 166,00 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |





