
EEH-ZT1V221UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V221UPTR-ND - Tape & Reel (TR) 10-EEH-ZT1V221UPCT-ND - Cut Tape (CT) 10-EEH-ZT1V221UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V221UP |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 38,49900 Kč | 384,99 Kč |
| 50 | 30,44060 Kč | 1 522,03 Kč |
| 100 | 27,89420 Kč | 2 789,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,08454 Kč | 11 542,27 Kč |
| 1 000 | 21,73227 Kč | 21 732,27 Kč |
| 1 500 | 21,05015 Kč | 31 575,22 Kč |
| 2 500 | 20,28990 Kč | 50 724,75 Kč |
| 3 500 | 19,84329 Kč | 69 451,51 Kč |
| 5 000 | 19,41180 Kč | 97 059,00 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |


