Parametric Equivalent

35CJV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35CJV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35CJV100M6.3X8CT-ND - Cut Tape (CT) 1189-35CJV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CJV100M6.3X8 |
Description | CAP HYBRID SMD 35V 100UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PJV100M6.3X8 | Rubycon | 2 755 | 1189-35PJV100M6.3X8CT-ND | 33,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,47400 Kč | 144,74 Kč |
| 50 | 10,98260 Kč | 549,13 Kč |
| 100 | 9,87720 Kč | 987,72 Kč |
| 500 | 7,97640 Kč | 3 988,20 Kč |
| 1 000 | 7,37680 Kč | 7 376,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 6,40194 Kč | 28 808,73 Kč |
| 9 000 | 6,06895 Kč | 54 620,55 Kč |
| 13 500 | 5,90098 Kč | 79 663,23 Kč |
| 22 500 | 5,71386 Kč | 128 561,85 Kč |
| 31 500 | 5,60392 Kč | 176 523,48 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


