
35CEV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CEV270M10X10.5TR-ND - Tape & Reel (TR) 1189-35CEV270M10X10.5CT-ND - Cut Tape (CT) 1189-35CEV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CEV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 50 | 20,55280 Kč | 1 027,64 Kč |
| 100 | 18,71550 Kč | 1 871,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,88786 Kč | 8 443,93 Kč |
| 1 000 | 15,80729 Kč | 15 807,29 Kč |
| 1 500 | 15,26219 Kč | 22 893,28 Kč |
| 2 500 | 14,65450 Kč | 36 636,25 Kč |
| 3 500 | 14,29742 Kč | 50 040,97 Kč |
| 5 000 | 13,95254 Kč | 69 762,70 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


