
25ZLH470MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-4173-1-ND - Cut Tape (CT) 1189-4173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH470MEFCT810X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH470MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 731.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470M10X12.5 | Rubycon | 3 778 | 1189-2238-ND | 11,13000 Kč | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 15,33000 Kč | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3 606 | 1189-25YXJ470MT810X12.5CT-ND | 11,55000 Kč | Parametric Equivalent |
| 25ZLH470MEFC10X12.5 | Rubycon | 84 338 | 1189-1869-ND | 11,34000 Kč | Parametric Equivalent |
| EKYB250ELL471MJC5S | Chemi-Con | 2 763 | 565-EKYB250ELL471MJC5S-ND | 21,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 50 | 5,71560 Kč | 285,78 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,99634 Kč | 1 998,17 Kč |
| 1 000 | 3,65218 Kč | 3 652,18 Kč |
| 1 500 | 3,47839 Kč | 5 217,59 Kč |
| 2 500 | 3,28451 Kč | 8 211,27 Kč |
| 3 500 | 3,17052 Kč | 11 096,82 Kč |
| 5 000 | 3,06033 Kč | 15 301,65 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

