25YXM100MEFC6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,67683 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18 545
Unit Price: 6,72000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXM100MEFC6.3X11

DigiKey Part Number
1189-2239-ND
Manufacturer
Manufacturer Product Number
25YXM100MEFC6.3X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXM100MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXM100MEFCT16.3X11Rubycon025YXM100MEFCT16.3X11-ND1,67683 KčParametric Equivalent
25YXM100MEFR6.3X11Rubycon18 5451189-25YXM100MEFR6.3X11-ND6,72000 KčParametric Equivalent
ELE-250ELL101MF11DChemi-Con0565-ELE-250ELL101MF11D-ND0,00000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0001,40382 Kč2 807,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40382 Kč
Unit Price with VAT:1,69862 Kč