ELE-250ELL101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,40382 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,67683 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18 545
Unit Price: 6,72000 Kč
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELE-250ELL101MF11D

DigiKey Part Number
565-ELE-250ELL101MF11D-ND
Manufacturer
Manufacturer Product Number
ELE-250ELL101MF11D
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXM100MEFC6.3X11Rubycon01189-2239-ND1,40382 KčParametric Equivalent
25YXM100MEFCT16.3X11Rubycon025YXM100MEFCT16.3X11-ND1,67683 KčParametric Equivalent
25YXM100MEFR6.3X11Rubycon18 5451189-25YXM100MEFR6.3X11-ND6,72000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes