
25YXF100MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-3987-1-ND - Cut Tape (CT) 1189-3987-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF100MEFCT16.3X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF100MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ100MTA6.3X11 | Rubycon | 0 | 35ZLJ100MTA6.3X11-ND | 2,06109 Kč | Upgrade |
| 25YXM100MEFC6.3X11 | Rubycon | 0 | 1189-2239-ND | 1,40382 Kč | Parametric Equivalent |
| 25YXM100MEFCT16.3X11 | Rubycon | 0 | 25YXM100MEFCT16.3X11-ND | 1,67683 Kč | Parametric Equivalent |
| 25YXM100MEFR6.3X11 | Rubycon | 18 545 | 1189-25YXM100MEFR6.3X11-ND | 6,72000 Kč | Parametric Equivalent |
| 35YXJ100M6.3X11 | Rubycon | 43 696 | 1189-2260-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 2,86840 Kč | 143,42 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 500 | 1,92846 Kč | 964,23 Kč |
| 1 000 | 1,74010 Kč | 1 740,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58325 Kč | 3 166,50 Kč |
| 4 000 | 1,45285 Kč | 5 811,40 Kč |
| 6 000 | 1,38695 Kč | 8 321,70 Kč |
| 10 000 | 1,31349 Kč | 13 134,90 Kč |
| 14 000 | 1,27029 Kč | 17 784,06 Kč |
| 20 000 | 1,22855 Kč | 24 571,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

