100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TWL100MEFC8X11.5

DigiKey Part Number
1189-25TWL100MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
25TWL100MEFC8X11.5
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25TWL100MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
252 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35RX30100M8X11.5Rubycon6 0801189-1895-ND11,34000 KčUpgrade
50PK100MEFC8X11.5Rubycon4531189-4016-ND10,08000 KčUpgrade
50YXG100MEFC8X11.5Rubycon3241189-50YXG100MEFC8X11.5-ND8,82000 KčUpgrade
50YXH100MEFC8X11.5Rubycon31189-2319-ND11,34000 KčUpgrade
50YXJ100M8X11.5Rubycon2 12650YXJ100M8X11.5-ND9,03000 KčUpgrade
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,93700 Kč79,37 Kč
505,88780 Kč294,39 Kč
1005,24110 Kč524,11 Kč
5004,12232 Kč2 061,16 Kč
2 0003,47591 Kč6 951,82 Kč
4 0003,23186 Kč12 927,44 Kč
6 0003,10872 Kč18 652,32 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč