470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TLV470M10X10.5

DigiKey Part Number
1189-2097-2-ND - Tape & Reel (TR)
1189-2097-1-ND - Cut Tape (CT)
1189-2097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TLV470M10X10.5
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TLV470M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10SEV470M10X10.5Rubycon5001189-10SEV470M10X10.5CT-ND20,23000 KčSimilar
16JGV470M10X10.5Rubycon5001189-16JGV470M10X10.5CT-ND23,15000 KčSimilar
25JGV470M10X10.5Rubycon4431189-25JGV470M10X10.5CT-ND24,19000 KčSimilar
25JZV470M10X10.5Rubycon9991189-25JZV470M10X10.5CT-ND24,82000 KčSimilar
UCD1E471MNL1GSNichicon39 474493-6386-1-ND17,52000 KčDirect
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1013,63900 Kč136,39 Kč
5010,33600 Kč516,80 Kč
1009,28700 Kč928,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,48004 Kč3 740,02 Kč
1 0006,91047 Kč6 910,47 Kč
1 5006,62301 Kč9 934,51 Kč
2 5006,30253 Kč15 756,33 Kč
3 5006,11412 Kč21 399,42 Kč
5 0005,93205 Kč29 660,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč