
10SEV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-10SEV470M10X10.5TR-ND - Tape & Reel (TR) 1189-10SEV470M10X10.5CT-ND - Cut Tape (CT) 1189-10SEV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SEV470M10X10.5 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 816 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 50 | 9,70620 Kč | 485,31 Kč |
| 100 | 8,71130 Kč | 871,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,99786 Kč | 3 498,93 Kč |
| 1 000 | 6,45791 Kč | 6 457,91 Kč |
| 1 500 | 6,18533 Kč | 9 278,00 Kč |
| 2 500 | 5,88134 Kč | 14 703,35 Kč |
| 3 500 | 5,70267 Kč | 19 959,35 Kč |
| 5 000 | 5,53000 Kč | 27 650,00 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

