
25TLV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2096-2-ND - Tape & Reel (TR) 1189-2096-1-ND - Cut Tape (CT) 1189-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TLV330M8X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TLV330M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E331MNL1GS | Nichicon | 18 553 | 493-6384-1-ND | 0,80000 $ | Direct |
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | 1,30000 $ | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 $ | 0,97 $ |
| 10 | 0,61400 $ | 6,14 $ |
| 50 | 0,46360 $ | 23,18 $ |
| 100 | 0,41620 $ | 41,62 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33430 $ | 167,15 $ |
| 1 000 | 0,30848 $ | 308,48 $ |
| 1 500 | 0,29545 $ | 443,18 $ |
| 2 500 | 0,28091 $ | 702,27 $ |
| 3 500 | 0,27237 $ | 953,29 $ |
| 5 000 | 0,26412 $ | 1 320,60 $ |
| Unit Price without VAT: | 0,97000 $ |
|---|---|
| Unit Price with VAT: | 1,17370 $ |

