Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent

| 25TGV330M10X10.5 | |
|---|---|
| DigiKey Part Number | 1189-2670-2-ND - Tape & Reel (TR) 1189-2670-1-ND - Cut Tape (CT) 1189-2670-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 25TGV330M10X10.5 | 
| Description | CAP ALUM 330UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 3000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 25TGV330M10X10.5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
| Lifetime @ Temp. | 3000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč | 
| 10 | 20,57700 Kč | 205,77 Kč | 
| 50 | 15,89160 Kč | 794,58 Kč | 
| 100 | 14,40610 Kč | 1 440,61 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 12,41786 Kč | 6 208,93 Kč | 
| 1 000 | 11,57563 Kč | 11 575,63 Kč | 
| 1 500 | 11,15049 Kč | 16 725,74 Kč | 
| 2 500 | 10,67664 Kč | 26 691,60 Kč | 
| 3 500 | 10,39819 Kč | 36 393,67 Kč | 
| 5 000 | 10,12915 Kč | 50 645,75 Kč | 
| 6 000 | 10,00131 Kč | 60 007,86 Kč | 
| 12 000 | 9,56844 Kč | 114 821,28 Kč | 
| 12 500 | 9,54538 Kč | 119 317,25 Kč | 
| Unit Price without VAT: | 31,83000 Kč | 
|---|---|
| Unit Price with VAT: | 38,51430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic