
25THV330M10X10.5 | |
---|---|
DigiKey Part Number | 1189-2051-2-ND - Tape & Reel (TR) 1189-2051-1-ND - Cut Tape (CT) 1189-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25THV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25THV330M10X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 10,93600 Kč | 109,36 Kč |
50 | 8,24040 Kč | 412,02 Kč |
100 | 7,38630 Kč | 738,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 6,19526 Kč | 3 097,63 Kč |
1 000 | 5,70909 Kč | 5 709,09 Kč |
1 500 | 5,46357 Kč | 8 195,35 Kč |
2 500 | 5,18975 Kč | 12 974,38 Kč |
3 500 | 5,02884 Kč | 17 600,94 Kč |
5 000 | 4,87335 Kč | 24 366,75 Kč |
6 000 | 4,79941 Kč | 28 796,46 Kč |
12 000 | 4,54910 Kč | 54 589,20 Kč |
12 500 | 4,53576 Kč | 56 697,00 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |