
25PZK560M10X9 | |
|---|---|
DigiKey Part Number | 1189-25PZK560M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 25PZK560M10X9 |
Description | CAP ALUM HYBRID 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,30000 Kč | 50,30 Kč |
| 10 | 33,19900 Kč | 331,99 Kč |
| 50 | 26,09960 Kč | 1 304,98 Kč |
| 100 | 23,85550 Kč | 2 385,55 Kč |
| 500 | 19,99644 Kč | 9 998,22 Kč |
| 1 000 | 18,78181 Kč | 18 781,81 Kč |
| 3 000 | 17,26419 Kč | 51 792,57 Kč |
| 5 000 | 16,69712 Kč | 83 485,60 Kč |
| Unit Price without VAT: | 50,30000 Kč |
|---|---|
| Unit Price with VAT: | 60,86300 Kč |





