


BK/PCB-2-R | |
|---|---|
DigiKey Part Number | 283-2759-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCB-2-R |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | BK/PCB-2-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.2 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 5 | 72,15000 Kč | 360,75 Kč |
| 10 | 66,58500 Kč | 665,85 Kč |
| 50 | 55,23740 Kč | 2 761,87 Kč |
| 100 | 50,94950 Kč | 5 094,95 Kč |
| 300 | 44,79573 Kč | 13 438,72 Kč |
| 500 | 42,17784 Kč | 21 088,92 Kč |
| 1 000 | 38,84987 Kč | 38 849,87 Kč |
| 5 000 | 32,81332 Kč | 164 066,60 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |


