Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25PX1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-3681-ND |
Manufacturer | |
Manufacturer Product Number | 25PX1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX1000MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 888 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX1000MEFCT810X16 | Rubycon | 2 927 | 1189-1583-1-ND | 15,12000 Kč | Parametric Equivalent |
| EEU-HD1E102 | Panasonic Industry | 0 | P15144-ND | 37,17000 Kč | Parametric Equivalent |
| EEU-HD1E102B | Panasonic Industry | 0 | P15736CT-ND | 37,80000 Kč | Parametric Equivalent |
| EKMQ250ELL102MJ16S | Chemi-Con | 0 | 565-EKMQ250ELL102MJ16S-ND | 25,62000 Kč | Parametric Equivalent |
| EKMQ250ETD102MJ16S | Chemi-Con | 697 | 565-4256-1-ND | 18,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 50 | 7,04280 Kč | 352,14 Kč |
| 100 | 6,28470 Kč | 628,47 Kč |
| 500 | 4,98156 Kč | 2 490,78 Kč |
| 1 000 | 4,57000 Kč | 4 570,00 Kč |
| 3 000 | 4,05499 Kč | 12 164,97 Kč |
| 5 000 | 3,86237 Kč | 19 311,85 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






