Direct
Direct

EEU-HD1E102B | |
|---|---|
DigiKey Part Number | P15736CT-ND - Cut Tape (CT) P15736TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E102B |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 782 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1E102 | Panasonic Industry | 0 | P15144-ND | 37,17000 Kč | Direct |
| EKMQ250ETD102MJ16S | Chemi-Con | 697 | 565-4256-1-ND | 18,27000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 50 | 19,08300 Kč | 954,15 Kč |
| 100 | 17,34220 Kč | 1 734,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,08546 Kč | 7 042,73 Kč |
| 1 000 | 13,15987 Kč | 13 159,87 Kč |
| 1 500 | 12,69301 Kč | 19 039,51 Kč |
| 2 500 | 12,17254 Kč | 30 431,35 Kč |
| 3 500 | 11,86663 Kč | 41 533,21 Kč |
| 5 000 | 11,57112 Kč | 57 855,60 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



