25MU104MZ22012 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,97115 Kč
Datasheet
0.1 µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MU104MZ22012

DigiKey Part Number
1189-25MU104MZ22012TR-ND - Tape & Reel (TR)
1189-25MU104MZ22012CT-ND - Cut Tape (CT)
1189-25MU104MZ22012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25MU104MZ22012
Description
CAP FILM 0.1UF 20% 25VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
25MU104MZ22012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1035,17500 Kč351,75 Kč
5028,75440 Kč1 437,72 Kč
10026,77350 Kč2 677,35 Kč
50023,42150 Kč11 710,75 Kč
1 00022,54455 Kč22 544,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,10171 Kč63 305,13 Kč
6 00020,47355 Kč122 841,30 Kč
9 00020,15881 Kč181 429,29 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč