25MF104MZ12012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 22,43307 Kč
Datasheet
New Product
Image for 25MF104MZ12012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MF104MZ12012

DigiKey Part Number
1189-25MF104MZ12012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25MF104MZ12012
Description
CAP FILM 20% 25V .10UF 2012
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 25V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,43307 Kč67 299,21 Kč
Manufacturers Standard Package
Unit Price without VAT:22,43307 Kč
Unit Price with VAT:27,14401 Kč