
25JGV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JGV470M10X10.5TR-ND - Tape & Reel (TR) 1189-25JGV470M10X10.5CT-ND - Cut Tape (CT) 1189-25JGV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JGV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JGV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 588 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV470M10X10.5 | Rubycon | 24 | 1189-2097-1-ND | 21,48000 Kč | Upgrade |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | 24,82000 Kč | Parametric Equivalent |
| 25SGV470M10X10.5 | Rubycon | 6 545 | 1189-2437-1-ND | 17,94000 Kč | Parametric Equivalent |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | 32,95000 Kč | Parametric Equivalent |
| 25TZV470M10X10.5 | Rubycon | 91 679 | 1189-1588-1-ND | 18,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,43300 Kč | 154,33 Kč |
| 50 | 11,74580 Kč | 587,29 Kč |
| 100 | 10,57790 Kč | 1 057,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,56618 Kč | 4 283,09 Kč |
| 1 000 | 7,93218 Kč | 7 932,18 Kč |
| 1 500 | 7,61198 Kč | 11 417,97 Kč |
| 2 500 | 7,25513 Kč | 18 137,83 Kč |
| 3 500 | 7,04535 Kč | 24 658,72 Kč |
| 5 000 | 6,84261 Kč | 34 213,05 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

