470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TKV470M10X10.5

DigiKey Part Number
1189-2072-2-ND - Tape & Reel (TR)
1189-2072-1-ND - Cut Tape (CT)
1189-2072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TKV470M10X10.5
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TKV470M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TLV470M10X10.5Rubycon241189-2097-1-ND21,48000 KčUpgrade
25JGV470M10X10.5Rubycon4431189-25JGV470M10X10.5CT-ND24,19000 KčParametric Equivalent
25JZV470M10X10.5Rubycon9991189-25JZV470M10X10.5CT-ND24,82000 KčParametric Equivalent
25SGV470M10X10.5Rubycon6 5451189-2437-1-ND17,94000 KčParametric Equivalent
25TZV470M10X10.5Rubycon91 6791189-1588-1-ND18,98000 KčParametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1021,21000 Kč212,10 Kč
5016,33820 Kč816,91 Kč
10014,80110 Kč1 480,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,14874 Kč6 074,37 Kč
1 00011,31390 Kč11 313,90 Kč
1 50010,89255 Kč16 338,83 Kč
2 50010,42283 Kč26 057,07 Kč
3 50010,14674 Kč35 513,59 Kč
5 0009,88004 Kč49 400,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč