2.5SW470M2.9X7.3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 14,29712 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 83 654
Unit Price: 61,52000 Kč
Datasheet
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.5SW470M2.9X7.3

DigiKey Part Number
2.5SW470M2.9X7.3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2.5SW470M2.9X7.3
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm
Manufacturer
Rubycon
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.114" (2.90mm)
Capacitance
470 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2.5SW470M-NDRubycon02.5SW470M-ND14,29712 KčParametric Equivalent
EEF-SX0E471E4Panasonic Industry83 654PCE5042CT-ND61,52000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,01512 Kč28 030,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,01512 Kč
Unit Price with VAT:16,95830 Kč