
EEF-SX0E471E4 | |
|---|---|
DigiKey Part Number | PCE5042TR-ND - Tape & Reel (TR) PCE5042CT-ND - Cut Tape (CT) PCE5042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E471E4 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E471E4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 40,96700 Kč | 409,67 Kč |
| 50 | 32,46300 Kč | 1 623,15 Kč |
| 100 | 29,77730 Kč | 2 977,73 Kč |
| 500 | 25,15938 Kč | 12 579,69 Kč |
| 1 000 | 23,70653 Kč | 23 706,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 21,27949 Kč | 74 478,21 Kč |
| 7 000 | 20,43348 Kč | 143 034,36 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |





