
16MU335MB33225 | |
|---|---|
DigiKey Part Number | 1189-2517-2-ND - Tape & Reel (TR) 1189-2517-1-ND - Cut Tape (CT) 1189-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU335MB33225 |
Description | CAP FILM 3.3UF 20% 16VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 16V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU335MB33225 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 100,39100 Kč | 1 003,91 Kč |
| 50 | 86,00360 Kč | 4 300,18 Kč |
| 100 | 81,54780 Kč | 8 154,78 Kč |
| 500 | 75,81958 Kč | 37 909,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,74612 Kč | 139 492,24 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |


