
16MU335MB33225 | |
|---|---|
DigiKey Part Number | 1189-2517-2-ND - Tape & Reel (TR) 1189-2517-1-ND - Cut Tape (CT) 1189-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU335MB33225 |
Description | CAP FILM 3.3UF 20% 16VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 16V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU335MB33225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 100,39100 Kč | 1 003,91 Kč |
| 50 | 86,00360 Kč | 4 300,18 Kč |
| 100 | 81,54780 Kč | 8 154,78 Kč |
| 500 | 75,81958 Kč | 37 909,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,74612 Kč | 139 492,24 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |


