Parametric Equivalent

16MU226MD35750 | |
|---|---|
DigiKey Part Number | 1189-2516-2-ND - Tape & Reel (TR) 1189-2516-1-ND - Cut Tape (CT) 1189-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU226MD35750 |
Description | CAP FILM 22UF 20% 16VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 16V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU226MD35750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 205,29700 Kč | 2 052,97 Kč |
| 50 | 180,86840 Kč | 9 043,42 Kč |
| 100 | 173,30700 Kč | 17 330,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 160,49990 Kč | 80 249,95 Kč |
| 1 000 | 156,53022 Kč | 156 530,22 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |



