Parametric Equivalent

16MU155MA23216 | |
|---|---|
DigiKey Part Number | 1189-2512-2-ND - Tape & Reel (TR) 1189-2512-1-ND - Cut Tape (CT) 1189-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU155MA23216 |
Description | CAP FILM 1.5UF 20% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 16V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU155MA23216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 50 | 50,64720 Kč | 2 532,36 Kč |
| 100 | 47,61510 Kč | 4 761,51 Kč |
| 500 | 42,48232 Kč | 21 241,16 Kč |
| 1 000 | 41,76502 Kč | 41 765,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,58312 Kč | 79 166,24 Kč |
| 4 000 | 38,50487 Kč | 154 019,48 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |



