M9K701-299L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M9K701-299L
M9K701-299L
M9K701-299L

M9K701-299L

DigiKey Part Number
1868-1559-ND
Manufacturer
Manufacturer Product Number
M9K701-299L
Description
CONN RCPT 6POS SOLDER 26AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Solder Cup Gold 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.063" (1.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
26 AWG
Features
Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,79000 Kč384,79 Kč
10326,97000 Kč3 269,70 Kč
25306,47960 Kč7 661,99 Kč
50291,85400 Kč14 592,70 Kč
100277,92950 Kč27 792,95 Kč
300257,21767 Kč77 165,30 Kč
500248,12350 Kč124 061,75 Kč
Manufacturers Standard Package
Unit Price without VAT:384,79000 Kč
Unit Price with VAT:465,59590 Kč