
847-22-006-30-011101 | |
|---|---|
DigiKey Part Number | 54-847-22-006-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-006-30-011101 |
Description | 4MM PITCH DOUBLE ROW SMT OMNIBAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,22000 Kč | 353,22 Kč |
| 19 | 286,88947 Kč | 5 450,90 Kč |
| 38 | 273,19026 Kč | 10 381,23 Kč |
| 57 | 265,48860 Kč | 15 132,85 Kč |
| 114 | 252,81974 Kč | 28 821,45 Kč |
| 266 | 238,16019 Kč | 63 350,61 Kč |
| 513 | 227,38801 Kč | 116 650,05 Kč |
| Unit Price without VAT: | 353,22000 Kč |
|---|---|
| Unit Price with VAT: | 427,39620 Kč |


