
51Z111-000N5 | |
|---|---|
DigiKey Part Number | 1868-1316-ND |
Manufacturer | |
Manufacturer Product Number | 51Z111-000N5 |
Description | CONN CAP CVR SHORT FOR BNC JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Shorting | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Chain | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,25000 Kč | 590,25 Kč |
| 10 | 501,57900 Kč | 5 015,79 Kč |
| 25 | 470,17040 Kč | 11 754,26 Kč |
| 50 | 447,73620 Kč | 22 386,81 Kč |
| 100 | 426,38120 Kč | 42 638,12 Kč |
| 300 | 394,61190 Kč | 118 383,57 Kč |
| 500 | 380,66392 Kč | 190 331,96 Kč |
| Unit Price without VAT: | 590,25000 Kč |
|---|---|
| Unit Price with VAT: | 714,20250 Kč |


