BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
51S107-803N5
51S107-803N5

51S107-803N5

DigiKey Part Number
1868-1303-ND
Manufacturer
Manufacturer Product Number
51S107-803N5
Description
CONN BNC PLUG STR 50OHM CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Bayonet Lock
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Bronze
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 85°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,72000 Kč309,72 Kč
10263,23100 Kč2 632,31 Kč
25246,74320 Kč6 168,58 Kč
50234,96760 Kč11 748,38 Kč
100223,75680 Kč22 375,68 Kč
300207,07737 Kč62 123,21 Kč
500199,75608 Kč99 878,04 Kč
1 000190,23348 Kč190 233,48 Kč
Manufacturers Standard Package
Unit Price without VAT:309,72000 Kč
Unit Price with VAT:374,76120 Kč