
32S15R-1.0E3 | |
|---|---|
DigiKey Part Number | 1868-1241-ND |
Manufacturer | |
Manufacturer Product Number | 32S15R-1.0E3 |
Description | TERMINATOR SMA PLUG 50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,96000 Kč | 802,96 Kč |
| 10 | 682,39300 Kč | 6 823,93 Kč |
| 25 | 639,68320 Kč | 15 992,08 Kč |
| 50 | 609,16880 Kč | 30 458,44 Kč |
| 100 | 580,12220 Kč | 58 012,22 Kč |
| 300 | 536,90697 Kč | 161 072,09 Kč |
| Unit Price without VAT: | 802,96000 Kč |
|---|---|
| Unit Price with VAT: | 971,58160 Kč |


